K5528GE.5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 5 m, yellow, K5528GE.5

Order No.: 25P9078
EAN: 4049759215323
MPN:
K5528GE.5
EFB-Elektronik
K5528GE.5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5528GE.5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5528GE.5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5528GE.5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
23.1217 € *
Available: 0 pcs.
Available in 5 Days: 54 pcs.
Leadtime: On Request **
Total Price:
23.12 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1217 €
10 pcs.
21.8008 €
25 pcs.
20.4799 €
50 pcs.
19.1590 €
100 pcs.
17.8381 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, K5528GE.5, EFB Elektronik

The Cat.8.1 patch cable is suitable for 25GBASE-T and 40GBASE-T applications based on RJ45. The Cat.8.1 has a frequency range of up to 2000 MHz and a maximum transmission distance of currently 30 m.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 24-7
Farbe gelb
Halogenfrei Yes
Kabel S/FTP
Kabellänge 5 m
Kategorie Cat 8.1
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes