K5528GN.0,5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 0.5 m, green, K5528GN.0,5

Order No.: 25P9080
EAN: 4049759215347
MPN:
K5528GN.0,5
EFB-Elektronik
K5528GN.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5528GN.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5528GN.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5528GN.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
6.7116 € *
Available: 0 pcs.
Available in 5 Days: 245 pcs.
Leadtime: On Request **
Total Price:
6.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7116 €

Patch cord, K5528GN.0,5, EFB Elektronik

The Cat.8.1 patch cable is suitable for 25GBASE-T and 40GBASE-T applications based on RJ45. The Cat.8.1 has a frequency range of up to 2000 MHz and a maximum transmission distance of currently 30 m.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 24-7
Colour green
Halogen free Yes
Cable type S/FTP
Cable length 0.5 m
Category Cat 8.1
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes