K5528GR.3 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 3 m, gray, K5528GR.3

Order No.: 25P9091
EAN: 4049759215453
MPN:
K5528GR.3
K5528GR.3 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5528GR.3 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5528GR.3 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5528GR.3 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
14.3157 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
14.32 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3157 €
10 pcs.
13.5065 €
25 pcs.
12.6854 €
50 pcs.
11.8643 €
100 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cord, K5528GR.3, EFB Elektronik

The Cat.8.1 patch cable is suitable for 25GBASE-T and 40GBASE-T applications based on RJ45. The Cat.8.1 has a frequency range of up to 2000 MHz and a maximum transmission distance of currently 30 m.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 3 m
Colour gray
Category Cat 8.1
Cable type S/FTP
AWG cross-section AWG 24-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes