K5528SW.0,5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 0.5 m, black, K5528SW.0,5
Order No.: 25P9101
EAN: 4049759215552
MPN:
K5528SW.0,5
Unit Price (€ / pc.)
7.2352 € *
Available: 0 pcs.
Available in 5 Days: 225 pcs.
Leadtime: On Request **
Total Price:
7.24 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2352 €
10 pcs.
6.8425 €
25 pcs.
6.4379 €
50 pcs.
6.0333 €
100 pcs.
5.6287 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, K5528SW.0,5, EFB Elektronik
The Cat.8.1 patch cable is suitable for 25GBASE-T and 40GBASE-T applications based on RJ45. The Cat.8.1 has a frequency range of up to 2000 MHz and a maximum transmission distance of currently 30 m.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 24-7 | |
Colour | black | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 0.5 m | |
Category | Cat 8.1 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |