K5528SW.1 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, S/FTP, LSZH, 1 m, black, K5528SW.1
Order No.: 25P9102
EAN: 4049759215569
MPN:
K5528SW.1
Unit Price (€ / pc.)
7.6993 € *
Available: 0 pcs.
Available in 5 Days: 222 pcs.
Leadtime: 23 Weeks **
Total Price:
7.70 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6993 €
10 pcs.
7.2709 €
25 pcs.
6.8425 €
50 pcs.
6.4260 €
100 pcs.
5.9857 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cord, K5528SW.1, EFB Elektronik
The Cat.8.1 patch cable is suitable for 25GBASE-T and 40GBASE-T applications based on RJ45. The Cat.8.1 has a frequency range of up to 2000 MHz and a maximum transmission distance of currently 30 m.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 1 m | |
Colour | schwarz | |
Category | Cat 8.1 | |
Cable type | S/FTP | |
AWG cross-section | AWG 24-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |