K5530.0,5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 0.5 m, green, K5530.0,5
Order No.: 25P9188
EAN: 4049759156138
MPN:
K5530.0,5
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Available in 5 Days: 594 pcs.
Leadtime: On Request **
Patch cable, K5530.0,5, EFB Elektronik
The double shielded Cat.5e RJ45 patch cable provides excellent performance for 2.5 Gigabit Ethernet and EtherCat applications. It is also suitable for temperature ranges from -40°C to +80°C. The cast grommet captivates with its slim design and simplifies the plugging process in confined spaces.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | green | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 0.5 m | |
Category | Cat 5e | |
Material | PUR | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |