K5530.15 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 15 m, green, K5530.15

Order No.: 25P9191
EAN: 4049759148034
MPN:
K5530.15
EFB-Elektronik
K5530.15 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5530.15 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5530.15 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5530.15 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
66.3782 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: On Request **
Total Price:
66.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.3782 €

Patch cable, K5530.15, EFB Elektronik

The double shielded Cat.5e RJ45 patch cable provides excellent performance for 2.5 Gigabit Ethernet and EtherCat applications. It is also suitable for temperature ranges from -40°C to +80°C. The cast grommet captivates with its slim design and simplifies the plugging process in confined spaces.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 15 m
Category Cat 5e
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes