K5535GR.0,5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 0.5 m, gray, K5535GR.0,5
Order No.: 25P4355
EAN: 4049759084103
MPN:
K5535GR.0,5
Unit Price (€ / pc.)
5.2479 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
5.25 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2479 €
5 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5535GR.0,5, EFB
The shielded Cat.6A RJ45 patch cable ensures very good characteristics for 10 Gigabit Ethernet applications. The cast grommet impresses with its slim design and simplifies the plugging process in confined spaces.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | grau | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 0.5 m | |
Category | Cat 6A | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |