K5535GR.1 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 1 m, gray, K5535GR.1

Order No.: 25P4356
EAN: 4049759084110
MPN:
K5535GR.1
K5535GR.1 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Available in 5 Days: 659 pcs.
Leadtime: 7 Weeks **
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
5 pcs.
6.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K5535GR.1, EFB

The shielded Cat.6A RJ45 patch cable ensures very good characteristics for 10 Gigabit Ethernet applications. The cast grommet impresses with its slim design and simplifies the plugging process in confined spaces.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour grau
Halogen free No
Cable type S/FTP
Cable length 1 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes