K5537GR.20 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 20 m, gray, K5537GR.20

Order No.: 25P9199
EAN: 4049759063344
MPN:
K5537GR.20
EFB-Elektronik
K5537GR.20 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5537GR.20 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5537GR.20 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5537GR.20 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
54.5139 € *
Available: 0 pcs.
Available in 5 Days: 201 pcs.
Leadtime: On Request **
Total Price:
54.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.5139 €

Patch cable, K5537GR.20, EFB Elektronik

The UL approved and shielded Cat.6A RJ45 patch cable ensures very good characteristics for 10 Gigabit Ethernet applications and is specially designed for Longlink applications up to 90m. Due to the stranded construction, the cable offers several advantages compared to installation cables with field-attachable RJ45 connectors: The patch cable is more flexible, has a smaller bending radius and is already pre-assembled. The cast grommet impresses with its slim design and thus simplifies the plugging process in confined spaces.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 24-7
Colour gray
Halogen free No
Cable type S/FTP
Cable length 20 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes