K5538SW.2 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, black, K5538SW.2
Order No.: 25P4366
EAN: 4049759112134
MPN:
K5538SW.2
Unit Price (€ / pc.)
10.2697 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
10.27 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2697 €
5 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5538SW.2, EFB
The shielded Cat.6A RJ45 patch cable provides excellent performance for 10 Gigabit Ethernet applications. The TPE outer sheath makes the cable highly flexible and therefore easier to handle. In addition, the patch cable is suitable for temperature ranges from -40°C to +80°C. The cast grommet captivates with its slim design and thus simplifies the plugging process in confined spaces.
Features
- UV resistance
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 2 m | |
Kategorie | Cat 6A | |
Material | LSZH | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | Yes |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |