K5538SW.20 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, black, K5538SW.20

Order No.: 25P4367
EAN: 4049759112141
MPN:
K5538SW.20
K5538SW.20 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
54.0498 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: On Request **
Total Price:
54.05 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0498 €
5 pcs.
50.4441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K5538SW.20, EFB

The shielded Cat.6A RJ45 patch cable provides excellent performance for 10 Gigabit Ethernet applications. The TPE outer sheath makes the cable highly flexible and therefore easier to handle. In addition, the patch cable is suitable for temperature ranges from -40°C to +80°C. The cast grommet captivates with its slim design and thus simplifies the plugging process in confined spaces.

Features

  • UV resistance
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe schwarz
Halogenfrei Yes
Kabel S/FTP
Kabellänge 20 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes