K5539WS.1 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, white, K5539WS.1

Order No.: 25P9208
EAN: 4049759210465
MPN:
K5539WS.1
K5539WS.1 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5539WS.1 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5539WS.1 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5539WS.1 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
11.1622 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
11.16 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1622 €
10 pcs.
10.2102 €
50 pcs.
9.5676 €
100 pcs.
8.9250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K5539WS.1, EFB Elektronik

RJ45 patch cord S/FTP, Cat.6A, 26AWG BC, LSZH, white, lockable with two RJ45 plugs according to EN 60603-7-51, Cat.6A, with blue lock to prevent unauthorised or unintentional disconnection and lockable, sheath colour white, sheath material LSZH, Cat.7 raw cable with pure copper. The patch cables meet the valid channel requirements for 10G Base-T transmissions in a cabling link.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe weiß
Halogenfrei Yes
Kabel S/FTP
Kabellänge 1 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden No
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes