K5539WS.2 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 2 m, white, K5539WS.2
Order No.: 25P9209
EAN: 4049759180294
MPN:
K5539WS.2
Unit Price (€ / pc.)
14.1610 € *
Available: 5 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 7 Weeks **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
10 pcs.
12.9472 €
50 pcs.
12.1380 €
100 pcs.
11.3288 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K5539WS.2, EFB Elektronik
RJ45 patch cord S/FTP, Cat.6A, 26AWG BC, LSZH, white, lockable with two RJ45 plugs according to EN 60603-7-51, Cat.6A, with blue lock to prevent unauthorised or unintentional disconnection and lockable, sheath colour white, sheath material LSZH, Cat.7 raw cable with pure copper. The patch cables meet the valid channel requirements for 10G Base-T transmissions in a cabling link.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 2 m | |
Colour | weiß | |
Category | Cat 6A | |
Cable type | S/FTP | |
AWG cross-section | AWG 26-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |