K5545BL.2 | EFB-Elektronik

Patch cable with flat cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, PVC, 2 m, blue, K5545BL.2

Order No.: 25P9113
EAN: 4049759150433
MPN:
K5545BL.2
EFB-Elektronik
K5545BL.2 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5545BL.2 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5545BL.2 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5545BL.2 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 18 Weeks **
Total Price:
2.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9155 €

Patch cord, K5545BL.2, EFB Elektronik

The pair-shielded Cat.6A RJ45 flat patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The flat patch cable impresses with its flat construction and is with 2.2 mm height ideal for laying e.g. behind ledges or under a carpet. The cast grommet captivates with its slim design and thus simplifies the plugging process in confined spaces.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 30-7
Farbe blau
Halogenfrei No
Kabel U/FTP
Kabellänge 2 m
Kategorie Cat 6A
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes