K5545GN.0,5 | EFB-Elektronik
Patch cable with flat cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, PVC, 0.5 m, green, K5545GN.0,5
Order No.: 25P9126
EAN: 4049759150563
MPN:
K5545GN.0,5
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 18 Weeks **
Patch cord, K5545GN.0,5, EFB Elektronik
The pair-shielded Cat.6A RJ45 flat patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The flat patch cable impresses with its flat construction and is with 2.2 mm height ideal for laying e.g. behind ledges or under a carpet. The cast grommet captivates with its slim design and thus simplifies the plugging process in confined spaces.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 0.5 m | |
Colour | grün | |
Category | Cat 6A | |
Cable type | U/FTP | |
AWG cross-section | AWG 30-7 | |
Material | PVC | |
Halogen free | No | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |