K5545GN.5 | EFB-Elektronik

Patch cable, with flat cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, PVC, 5 m, green, K5545GN.5

Order No.: 25P9131
EAN: 4049759150631
MPN:
K5545GN.5
K5545GN.5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5545GN.5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5545GN.5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5545GN.5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available in 5 Days: 209 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.0341 €
50 pcs.
3.7842 €
100 pcs.
3.5224 €
250 pcs.
3.2606 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cord, K5545GN.5, EFB Elektronik

The pair-shielded Cat.6A RJ45 flat patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The flat patch cable impresses with its flat construction and is with 2.2 mm height ideal for laying e.g. behind ledges or under a carpet. The cast grommet captivates with its slim design and thus simplifies the plugging process in confined spaces.

Technical specifications
Filter Property Value
Product type patch cable
Version with flat cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour green
Category Cat 6A
Cable type U/FTP
AWG cross-section AWG 30-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes