K5545WS.2 | EFB-Elektronik

Patch cable with flat cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, PVC, 2 m, white, K5545WS.2

Order No.: 25P9161
EAN: 4049759150976
MPN:
K5545WS.2
EFB-Elektronik
K5545WS.2 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5545WS.2 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5545WS.2 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5545WS.2 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 1 pcs.
Available in 5 Days: 968 pcs.
Leadtime: On Request **
Total Price:
2.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9155 €

Patch cord, K5545WS.2, EFB Elektronik

The pair-shielded Cat.6A RJ45 flat patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The flat patch cable impresses with its flat construction and is with 2.2 mm height ideal for laying e.g. behind ledges or under a carpet. The cast grommet captivates with its slim design and thus simplifies the plugging process in confined spaces.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 30-7
Colour white
Halogen free No
Cable type U/FTP
Cable length 2 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes