K5546SW.5 | EFB-Elektronik
Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 5 m, black, K5546SW.5
Order No.: 87F1763
EAN: 4049759260989
MPN:
K5546SW.5
Unit Price (€ / pc.)
10.0436 € *
Available: 0 pcs.
Available in 5 Days: 89 pcs.
Leadtime: 17 Weeks **
Total Price:
10.04 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0436 €
10 pcs.
9.4605 €
25 pcs.
8.8655 €
50 pcs.
8.2824 €
100 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable extension, K5546SW.5, EFB Elektronik
The RJ45 patch cable extension Cat.6A can be used with any conventional devices with RJ45 interface, such as computers, notebooks, DSL modems, routers, switches, game consoles, televisions and many more.
Instead of replacing the entire patch cable, simply connect the RJ45 patch cable extension in the length that suits you to your end device. In addition, the short version of the patch cable extension can be used to protect your device connections.
Features
- up to 10 Gbit/s
- Bandwidth 500 MHz
- ISO/IEC 11801
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Buchse, gerade | |
Version | Verlängerungskabel | |
AWG cross-section | AWG 26-7 | |
Colour | schwarz | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 5 m | |
Category | Cat 6A | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |