K5546WS.3 | EFB-Elektronik

Extension cable, RJ45 plug, straight to RJ45 socket, straight, Cat 6A, S/FTP, LSZH, 3 m, white, K5546WS.3

Order No.: 87F1767
EAN: 4049759261023
MPN:
K5546WS.3
K5546WS.3 EFB-Elektronik Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Available in 5 Days: 544 pcs.
Leadtime: On Request **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.5446 €
25 pcs.
7.0924 €
50 pcs.
6.6164 €
100 pcs.
6.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable extension, K5546WS.3, EFB Elektronik

The RJ45 patch cable extension Cat.6A can be used with any conventional devices with RJ45 interface, such as computers, notebooks, DSL modems, routers, switches, game consoles, televisions and many more.

Instead of replacing the entire patch cable, simply connect the RJ45 patch cable extension in the length that suits you to your end device. In addition, the short version of the patch cable extension can be used to protect your device connections.

Features

  • up to 10 Gbit/s
  • Bandwidth 500 MHz
  • ISO/IEC 11801
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Buchse, gerade
Version Verlängerungskabel
AWG cross-section AWG 26-7
Colour weiß
Halogen free Yes
Cable type S/FTP
Cable length 3 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes