K5547SW.2 | EFB-Elektronik

Patch cable highly flexible, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, TPE/LSZH, 2 m, black, K5547SW.2

Order No.: 25P9177
EAN: 4049759188184
MPN:
K5547SW.2
EFB-Elektronik
K5547SW.2 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5547SW.2 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5547SW.2 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5547SW.2 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 11 Weeks **
Total Price:
4.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2245 €

Patch cord, K5547SW.2, EFB Elektronik

The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The TPE outer sheath makes the cable highly flexible and thus easier to handle. The moulded grommet captivates with its slim design and simplifies the plugging process in cramped conditions. The short connector in combination with the thin outer jacket enables a very high packing density.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 30-7
Farbe schwarz
Halogenfrei Yes
Kabel U/FTP
Kabellänge 2 m
Kategorie Cat 6A
Material TPE/LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes