K5547SW.3 | EFB-Elektronik

Patch cable highly flexible, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, TPE/LSZH, 3 m, black, K5547SW.3

Order No.: 25P9178
EAN: 4049759188191
MPN:
K5547SW.3
EFB-Elektronik
K5547SW.3 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K5547SW.3 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K5547SW.3 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K5547SW.3 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3074 €

Patch cord, K5547SW.3, EFB Elektronik

The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The TPE outer sheath makes the cable highly flexible and thus easier to handle. The moulded grommet captivates with its slim design and simplifies the plugging process in cramped conditions. The short connector in combination with the thin outer jacket enables a very high packing density.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 30-7
Colour black
Halogen free Yes
Cable type U/FTP
Cable length 3 m
Category Cat 6A
Material TPE/LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes