K8014.5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, LSZH, 5 m, blue, K8014.5

Order No.: 25P9249
EAN: 4049759012540
MPN:
K8014.5
EFB-Elektronik
K8014.5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8014.5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8014.5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8014.5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
13.0662 € *
Available: 0 pcs.
Available in 5 Days: 124 pcs.
Leadtime: On Request **
Total Price:
13.07 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0662 €
5 pcs.
12.2451 €
10 pcs.
11.4240 €
25 pcs.
10.6148 €
50 pcs.
9.7937 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8014.5, EFB Elektronik

The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable UC300 HS26 from Draka and TM11 connectors from Hirose. Due to the double shielding, the patch cable is even better protected against EMC radiation.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour blue
Halogen free Yes
Cable type SF/UTP
Cable length 5 m
Category Cat 5e
Material LSZH
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes