K8015.25 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, LSZH, 25 m, yellow, K8015.25
Order No.: 25P9261
EAN: 4049759012632
MPN:
K8015.25
Unit Price (€ / pc.)
39.7936 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.79 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7936 €
5 pcs.
37.3065 €
10 pcs.
34.8194 €
25 pcs.
32.3323 €
50 pcs.
29.8452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K8015.25, EFB Elektronik
The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable UC300 HS26 from Draka and TM11 connectors from Hirose. Due to the double shielding, the patch cable is even better protected against EMC radiation.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 26-7 | |
Colour | yellow | |
Halogen free | Yes | |
Cable type | SF/UTP | |
Cable length | 25 m | |
Category | Cat 5e | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |