K8030.30 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 30 m, green, K8030.30

Order No.: 25P9290
EAN: 4049759279028
MPN:
K8030.30
EFB-Elektronik
K8030.30 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8030.30 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8030.30 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8030.30 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
183.5932 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
183.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
183.5932 €

Patch cable, K8030.30, EFB Elektronik

The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable and TM21 connectors from Hirose. Due to the strand construction AWG 26/19 and the very flexible PUR sheath the cable is suitable for applications in drag chains.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-19
Colour green
Halogen free Yes
Cable type SF/UTP
Cable length 30 m
Category Cat 5e
Material PUR
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes