K8032.5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/UTP, PUR, 5 m, yellow, K8032.5

Order No.: 25P9303
EAN: 4049759089498
MPN:
K8032.5
EFB-Elektronik
K8032.5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8032.5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8032.5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8032.5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
44.0181 € *
Available: 1 pcs.
Available in 5 Days: 49 pcs.
Leadtime: On Request **
Total Price:
44.02 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0181 €
5 pcs.
41.3525 €
10 pcs.
38.6869 €
25 pcs.
36.0213 €
50 pcs.
33.3557 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8032.5, EFB Elektronik

The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable MegaLine superflex from Leoni-Kerpen and TM21 connectors from Hirose. Due to the strand construction AWG 26/19 and the very flexible PUR sheath the cable is suitable for applications in drag chains.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-19
Farbe gelb
Halogenfrei Yes
Kabel S/UTP
Kabellänge 5 m
Kategorie Cat 5e
Material PUR
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland SK
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes