K8048PUI1,5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 1.5 m, red, K8048PUI1,5
Order No.: 25P9309
EAN: 4049759236458
MPN:
K8048PUI1,5
Unit Price (€ / pc.)
13.7445 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Patch cable, K8048PUI1,5, EFB Elektronik
The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 Cat.7 PUR from Draka and TM21 connectors from Hirose. Due to the highly abrasion-resistant PUR outer sheath, the cable is resistant to mineral oil and ASTM oil.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 27-7 | |
Colour | red | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 1.5 m | |
Category | Cat 6A | |
Material | PUR | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |