K8050.25 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 25 m, black, K8050.25

Order No.: 25P9330
EAN: 4049759012861
MPN:
K8050.25
EFB-Elektronik
K8050.25 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8050.25 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8050.25 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8050.25 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
38.6274 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
38.63 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6274 €
10 pcs.
36.0570 €
50 pcs.
33.4747 €
100 pcs.
30.9043 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8050.25, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 from Draka and TM21 connectors from Hirose.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 27-7
Farbe schwarz
Halogenfrei Yes
Kabel S/FTP
Kabellänge 25 m
Kategorie Cat 6A
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes