K8052.25 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 25 m, red, K8052.25

Order No.: 25P9361
EAN: 4049759031701
MPN:
K8052.25
K8052.25 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8052.25 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8052.25 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8052.25 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
38.6274 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: On Request **
Total Price:
38.63 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6274 €
10 pcs.
36.0570 €
50 pcs.
33.4747 €
100 pcs.
30.9043 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8052.25, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 from Draka and TM21 connectors from Hirose.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 25 m
Colour rot
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes