K8052.40 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 40 m, red, K8052.40

Order No.: 25P9364
EAN: 4049759198640
MPN:
K8052.40
K8052.40 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8052.40 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8052.40 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8052.40 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
58.6551 € *
Available in 5 Days: 12 pcs. - if ordered today
Total Price:
58.66 € *
Price list
Quantity
Price per unit*
1 pcs.
58.6551 €
10 pcs.
54.7400 €
50 pcs.
50.8368 €
100 pcs.
46.9217 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, K8052.40, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 from Draka and TM21 connectors from Hirose.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 40 m
Colour red
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes