K8054.30 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 30 m, blue, K8054.30

Order No.: 25P9394
EAN: 4049759031763
MPN:
K8054.30
EFB-Elektronik
K8054.30 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8054.30 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8054.30 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8054.30 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
48.8138 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: On Request **
Total Price:
48.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.8138 €

Patch cable, K8054.30, EFB Elektronik

The Cat.6A RJ45 patch cable manufactured in Europe guarantees very good characteristics for 10 Gigabit Ethernet applications. The patch cable is composed of the Cat.7 raw cable UC900 SS27 from Draka and TM21 connectors from Hirose.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 27-7
Colour blue
Halogen free Yes
Cable type S/FTP
Cable length 30 m
Category Cat 6A
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes