K8075.2 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, LSZH, 2 m, yellow, K8075.2

Order No.: 25P9489
EAN: 4049759014087
MPN:
K8075.2
EFB-Elektronik
K8075.2 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8075.2 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8075.2 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8075.2 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: On Request **
Total Price:
8.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3657 €

Patch cable, K8075.2, EFB Elektronik

The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable UC300 S26 from Draka and TM11 connectors from Hirose.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 26-7
Colour yellow
Halogen free Yes
Cable type F/UTP
Cable length 2 m
Category Cat 5e
Material LSZH
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes