K8076.7,5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, F/UTP, LSZH, 7.5 m, red, K8076.7,5
Order No.: 25P9506
EAN: 4049759014230
MPN:
K8076.7,5
Unit Price (€ / pc.)
12.9115 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
12.91 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9115 €
10 pcs.
12.0785 €
50 pcs.
11.2336 €
100 pcs.
10.4125 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K8076.7,5, EFB Elektronik
The Cat.5e RJ45 patch cable manufactured in Europe guarantees very good characteristics for 2.5 Gigabit Ethernet applications. The patch cable is composed of the raw cable UC300 S26 from Draka and TM11 connectors from Hirose.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 7.5 m | |
Colour | rot | |
Category | Cat 5e | |
Cable type | F/UTP | |
AWG cross-section | AWG 26-7 | |
Material | LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |