K8091.10 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 10 m, magenta, K8091.10
Order No.: 25P9510
EAN: 4049759031886
MPN:
K8091.10
Unit Price (€ / pc.)
3.7604 € *
Available: 0 pcs.
Available in 5 Days: 126 pcs.
Leadtime: On Request **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.5224 €
50 pcs.
3.2725 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K8091.10, EFB Elektronik
The unshielded Cat.5e RJ45 patch cable with ensures excellent performance for 2.5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 10 m | |
Colour | magenta | |
Category | Cat 5e | |
Cable type | U/UTP | |
AWG cross-section | AWG 24-7 | |
Material | PVC | |
Halogen free | No | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |