K8093.3 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 3 m, green, K8093.3

Order No.: 25P9539
EAN: 4049759032173
MPN:
K8093.3
K8093.3 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8093.3 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8093.3 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8093.3 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 213 pcs.
Leadtime: On Request **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
50 pcs.
1.1900 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8093.3, EFB Elektronik

The unshielded Cat.5e RJ45 patch cable with ensures excellent performance for 2.5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 3 m
Colour grün
Category Cat 5e
Cable type U/UTP
AWG cross-section AWG 24-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes