K8094.30 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, U/UTP, PVC, 30 m, blue, K8094.30
Order No.: 25P9552
EAN: 4049759032302
MPN:
K8094.30
Unit Price (€ / pc.)
10.8885 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: On Request **
Patch cable, K8094.30, EFB Elektronik
The unshielded Cat.5e RJ45 patch cable with ensures excellent performance for 2.5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 24-7 | |
Colour | blue | |
Halogen free | No | |
Cable type | U/UTP | |
Cable length | 30 m | |
Category | Cat 5e | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | No | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |