K8100GR.0,25 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, PVC, 0.25 m, gray, K8100GR.0,25

Order No.: 25P9639
EAN: 4049759115807
MPN:
K8100GR.0,25
EFB-Elektronik
K8100GR.0,25 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8100GR.0,25 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8100GR.0,25 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8100GR.0,25 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 3 Weeks **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9282 €

Patch cable, K8100GR.0,25, EFB Elektronik

The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 24-7
Farbe grau
Halogenfrei No
Kabel U/UTP
Kabellänge 0.25 m
Kategorie Cat 6A
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden No
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes