K8100GR.0,5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, PVC, 0.5 m, gray, K8100GR.0,5

Order No.: 25P9640
EAN: 4049759033262
MPN:
K8100GR.0,5
K8100GR.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8100GR.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8100GR.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8100GR.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 10 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 21 Weeks **
Total Price:
0.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9758 €

Patch cable, K8100GR.0,5, EFB Elektronik

The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 0.5 m
Colour grau
Category Cat 6A
Cable type U/UTP
AWG cross-section AWG 24-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes