K8100GR.5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, PVC, 5 m, gray, K8100GR.5

Order No.: 25P9649
EAN: 4049759033354
MPN:
K8100GR.5
K8100GR.5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8100GR.5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8100GR.5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8100GR.5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 2 Weeks **
Total Price:
2.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7846 €

Patch cable, K8100GR.5, EFB Elektronik

The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 5 m
Colour grau
Category Cat 6A
Cable type U/UTP
AWG cross-section AWG 24-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes