K8100MA.20 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, PVC, 20 m, magenta, K8100MA.20

Order No.: 25P9658
EAN: 4049759033439
MPN:
K8100MA.20
EFB-Elektronik
K8100MA.20 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8100MA.20 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8100MA.20 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8100MA.20 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Available in 5 Days: 36 pcs.
Leadtime: On Request **
Total Price:
8.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.5799 €

Patch cable, K8100MA.20, EFB Elektronik

The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 24-7
Colour magenta
Halogen free No
Cable type U/UTP
Cable length 20 m
Category Cat 6A
Material PVC
Pin configuration 1:1
Detent lever protection available No
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes