K8100WS.0,5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, PVC, 0.5 m, white, K8100WS.0,5
Order No.: 25P9700
EAN: 4049759033811
MPN:
K8100WS.0,5
Unit Price (€ / pc.)
0.9877 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Patch cable, K8100WS.0,5, EFB Elektronik
The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 24-7 | |
Farbe | weiß | |
Halogenfrei | No | |
Kabel | U/UTP | |
Kabellänge | 0.5 m | |
Kategorie | Cat 6A | |
Material | PVC | |
Pinbelegung | 1:1 | |
Rasthebelschutz vorhanden | No | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |