K8104GE.0,5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, LSZH, 0.5 m, yellow, K8104GE.0,5

Order No.: 25P9723
EAN: 4049759084202
MPN:
K8104GE.0,5
K8104GE.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8104GE.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8104GE.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8104GE.0,5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0472 €
10 pcs.
0.9639 €
50 pcs.
0.9163 €
100 pcs.
0.8449 €
250 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8104GE.0,5, EFB Elektronik

The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 0.5 m
Colour gelb
Category Cat 6
Cable type U/UTP
AWG cross-section AWG 24-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes