K8104GE.20 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, LSZH, 20 m, yellow, K8104GE.20

Order No.: 25P9729
EAN: 4049759115517
MPN:
K8104GE.20
EFB-Elektronik
K8104GE.20 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8104GE.20 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8104GE.20 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8104GE.20 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
16.5172 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
16.52 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5172 €
10 pcs.
15.1368 €
50 pcs.
14.2205 €
100 pcs.
13.3042 €
250 pcs.
12.3879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8104GE.20, EFB Elektronik

The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 24-7
Farbe gelb
Halogenfrei Yes
Kabel U/UTP
Kabellänge 20 m
Kategorie Cat 6
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes