K8104GN.7,5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, LSZH, 7.5 m, green, K8104GN.7,5

Order No.: 25P9744
EAN: 4049759080990
MPN:
K8104GN.7,5
EFB-Elektronik
K8104GN.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8104GN.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8104GN.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8104GN.7,5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
6.7354 € *
Available: 0 pcs.
Available in 5 Days: 198 pcs.
Leadtime: On Request **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
6.1880 €
50 pcs.
5.8310 €
100 pcs.
5.4621 €
250 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8104GN.7,5, EFB Elektronik

The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 24-7
Farbe grün
Halogenfrei Yes
Kabel U/UTP
Kabellänge 7.5 m
Kategorie Cat 6
Material LSZH
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Schutzart (IP) IP20
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes