K8104GR.50 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, LSZH, 50 m, gray, K8104GR.50

Order No.: 25P9757
EAN: 4049759157111
MPN:
K8104GR.50
K8104GR.50 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8104GR.50 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8104GR.50 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8104GR.50 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
25.0971 € *
Available: 0 pcs.
Available in 5 Days: 189 pcs.
Leadtime: On Request **
Total Price:
25.10 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0971 €
10 pcs.
22.9432 €
50 pcs.
21.5152 €
100 pcs.
20.0872 €
250 pcs.
18.6473 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8104GR.50, EFB Elektronik

The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 50 m
Colour grau
Category Cat 6
Cable type U/UTP
AWG cross-section AWG 24-7
Material LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes