K8104SW.0,5 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, LSZH, 0.5 m, black, K8104SW.0,5
Order No.: 25P9771
EAN: 4049759084288
MPN:
K8104SW.0,5
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 5 Days: 824 pcs.
Leadtime: On Request **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1305 €
50 pcs.
1.0710 €
100 pcs.
0.9996 €
250 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K8104SW.0,5, EFB Elektronik
The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | RJ45 plug, straight | |
Version | patch cable | |
AWG cross-section | AWG 24-7 | |
Colour | black | |
Halogen free | Yes | |
Cable type | U/UTP | |
Cable length | 0.5 m | |
Category | Cat 6 | |
Material | LSZH | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |