K8104WS.15 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, LSZH, 15 m, white, K8104WS.15

Order No.: 25P9786
EAN: 4049759115616
MPN:
K8104WS.15
EFB-Elektronik
K8104WS.15 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8104WS.15 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8104WS.15 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8104WS.15 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
12.5902 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
10 pcs.
11.5430 €
50 pcs.
10.8409 €
100 pcs.
10.1507 €
250 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8104WS.15, EFB Elektronik

The unshielded Cat.6 RJ45 patch cable with ensures excellent performance for 5 Gigabit Ethernet applications. The moulded grommet captivates with its slim design and thus simplifies the insertion process in cramped conditions.

Technical specifications
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Version patch cable
AWG cross-section AWG 24-7
Colour white
Halogen free Yes
Cable type U/UTP
Cable length 15 m
Category Cat 6
Material LSZH
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes