K8107SW.0,25 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, PVC, 0.25 m, black, K8107SW.0,25

Order No.: 25P9795
EAN: 4049759155735
MPN:
K8107SW.0,25
K8107SW.0,25 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8107SW.0,25 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8107SW.0,25 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8107SW.0,25 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2971 €

Patch cable, K8107SW.0,25, EFB Elektronik

The unshielded Cat.6A RJ45 flat patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The flat patch cable impresses with its flat construction and is with 1.6mm height ideal for laying e.g. behind ledges or under a carpet. The cast grommet captivates with its slim design and thus simplifies the plugging process in confined spaces.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 0.25 m
Colour schwarz
Category Cat 6A
Cable type U/UTP
AWG cross-section AWG 30-7
Material PVC
Halogen free No
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes