K8108SW.5 | EFB-Elektronik

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, TPE/LSZH, 5 m, black, K8108SW.5

Order No.: 25P9816
EAN: 4049759187996
MPN:
K8108SW.5
K8108SW.5 EFB-Elektronik Patch Cables, Telephone Cables Image 1
K8108SW.5 EFB-Elektronik Patch Cables, Telephone Cables Image 2
K8108SW.5 EFB-Elektronik Patch Cables, Telephone Cables Image 3
K8108SW.5 EFB-Elektronik Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
4.9742 € *
Available: 0 pcs.
Available in 5 Days: 343 pcs.
Leadtime: 12 Weeks **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.6529 €
50 pcs.
4.3316 €
100 pcs.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, K8108SW.5, EFB Elektronik

The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The TPE outer sheath makes the cable highly flexible and thus easier to handle. The moulded grommet captivates with its slim design and simplifies the plugging process in cramped conditions. The short connector in combination with the thin outer jacket enables a very high packing density.

Technical specifications
Version Patchkabel
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Cable length 5 m
Colour schwarz
Category Cat 6A
Cable type U/UTP
AWG cross-section AWG 30-7
Material TPE/LSZH
Halogen free Yes
Pin configuration 1:1
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes