K8108WS.1 | EFB-Elektronik
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/UTP, TPE/LSZH, 1 m, white, K8108WS.1
Order No.: 25P9820
EAN: 4049759188047
MPN:
K8108WS.1
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 12 Weeks **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7969 €
50 pcs.
1.6660 €
100 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, K8108WS.1, EFB Elektronik
The shielded Cat.6A RJ45 patch cable ensures excellent performance for 10 Gigabit Ethernet applications. The TPE outer sheath makes the cable highly flexible and thus easier to handle. The moulded grommet captivates with its slim design and simplifies the plugging process in cramped conditions. The short connector in combination with the thin outer jacket enables a very high packing density.
Technical specifications
Version | Patchkabel | |
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Cable length | 1 m | |
Colour | weiß | |
Category | Cat 6A | |
Cable type | U/UTP | |
AWG cross-section | AWG 30-7 | |
Material | TPE/LSZH | |
Halogen free | Yes | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |